Mean Well ENC-240-24 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Battery Type | Li-Ion |
| Output Voltage | 28.8V |
| Input/Output Type | AC/DC |
| Maximum Output Current | 8A |
| Maximum Output Power | 230.4W |
| Input Voltage | 90 to 264V |
| I/O Isolation Voltage | 3000VAC |
| Power Indicator | Yes |
| Protection | Over Temperature|Over Voltage|Short Circuit|Reverse Polarity |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ENC-240-24 to view detailed technical specifications.
No datasheet is available for this part.