
300W AC/DC power supply, single output, 12V, with 16.67A convection and 25A forced air current ratings. This open-frame, regulated power supply features 15 pins, a 300W maximum output power, and operates from 110/230VAC input. It boasts 90% typical efficiency, 3000VAC minimum isolation voltage, and a wide operating temperature range of -30°C to 70°C. Line regulation is 0.5%, load regulation is 1%, and ripple/noise is 120mV maximum. Mounting is via screw, with a JST RCY Male input connector and a power indicator.
Mean Well EPP-300-12 technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 35 |
| Seated Plane Height (mm) | 35 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 16.67(Convection)|25(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3.5(Typ)A |
| Tolerance | ±3% |
| Ripple & Noise | 120mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well EPP-300-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.