The EPP-500-48 is a 500W highly reliable green PCB type power supply with a high power density on a 5 inch by 3 inch footprint. It accepts an 80-264VAC input and offers a 48VDC output. The unit features a high efficiency up to 94% and a no-load power consumption of less than 0.5W. It includes built-in functions such as 5V standby power, 12V auxiliary power, remote sense, and Power Good/Fail signaling. It is designed to be installed in both Class I (with FG) and Class II (no FG) system configurations.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 48VDC |
| Output Current (with 25CFM Fan) | 10.42A |
| Output Current (Convection) | 6.67A |
| Rated Power (with 25CFM Fan) | 500W |
| Rated Power (Convection) | 320W |
| Input Voltage Range | 80 ~ 264VAC |
| Input Voltage Range (DC) | 113 ~ 370VDC |
| Efficiency | 94% |
| Operating Temperature | -30 ~ +70°C |
| Dimensions (L x W x H) | 127 x 76.2 x 40mm |
| Safety Standards | UL62368-1, TUV BS EN/EN62368-1, EAC TP TC 004 approved |
| Emc Emission | Compliance to BS EN/EN55032 Class B, BS EN/EN61000-3-2,3 |
| Environmental | RoHS Compliant |