Board mount DC/DC converter, an AC-DC regulated power supply module, operates within an input voltage range of 85 to 264 VAC. This single-output module features a maximum operating temperature of 70°C and a minimum of -30°C. It is housed in an R-XXFM-X5 JEDEC package and includes five terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well EPS-15-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well EPS-15-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well EPS-15-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.