Board mount DC/DC converter offering a single regulated output. Features an input voltage range of 85-264 VAC, with a maximum operating temperature of 70°C and a minimum of -30°C. This module includes 5 terminals and is housed in an R-XXFM-X5 JEDEC package.
Mean Well EPS-15-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well EPS-15-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.