AC-DC regulated power supply module featuring a single output and operating across an input voltage range of 85VAC to 264VAC. This board mount DC/DC converter offers a maximum operating temperature of 70°C and a minimum of -30°C. It includes five terminals and is housed in an R-XXFM-X5 JEDEC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well EPS-15-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well EPS-15-24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well EPS-15-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.