The EPS-25-15 DC/DC converter from Mean Well features a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has one output and one function. The converter has a 5-terminal design with an unspecified terminal position. It can handle input voltages between 85 and 264 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well EPS-25-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well EPS-25-15 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well EPS-25-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.