18W AC/DC switching power supply featuring a single, fixed 9V output at 2A. This desktop adapter operates from 90-264V AC input, delivering up to 18W of power with 72% typical efficiency. It offers 3000VAC minimum isolation voltage and protection against overload and over voltage. The unit includes a power indicator, a cylindrical female output connector with center positive polarity (2.1x5.5 mm), and operates within a 0°C to 50°C temperature range.
Mean Well ES18A09-P1J technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 2A |
| Maximum Output Power | 18W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5A |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 80mV(Max) |
| Typical Hold-Up Time | 300ms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.