18W AC/DC switching power supply, single output, 9V at 2A. Features 90-264V AC input, 72% efficiency, and 3000VAC isolation. Includes overload and over-voltage protection, with a 2.1x5.5mm cylindrical female output connector (center positive). Operates from 0°C to 50°C with a power indicator.
Mean Well ES18E09-P1J technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 2A |
| Maximum Output Power | 18W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@100VACA |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | EU |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 80mV(Max) |
| Typical Hold-Up Time | 300ms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.