
80W AC/DC switching power supply, desktop adapter style, single output fixed 12V at 6.6A. Features 90-264V AC input with IEC 320-C6 connector, and cylindrical female output connector (2.1x5.5mm, center positive). Offers 80% typical efficiency, 1500VAC minimum isolation, and overload/over-voltage protection. Operates from 0°C to 50°C with 1% line and 4% load regulation.
Mean Well FM90C12-P1M technical specifications.
| Package Length (mm) | 133 |
| Package Width (mm) | 58 |
| Package Height (mm) | 30 |
| Package Material | Plastic |
| Mounting | Desktop |
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 6.6A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.3@100VACA |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 4% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C6 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 300ms |
| Typical Inrush Current | 100(Max)@240VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well FM90C12-P1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.