Mean Well GC220A12-AD1 technical specifications.
| Max Power Dissipation | 218W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Weight | 2.425lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC220A12-AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
