Mean Well GC220A24-AD1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 218W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 8A |
| Package Quantity | 12 |
| Weight | 2.425lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC220A24-AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.