
The Mean Well GC220A48-AD1 is a desktop battery charger with a single output capable of delivering 4A. It operates within a temperature range of -30°C to 60°C and has a maximum power dissipation of 218W. The charger is packaged in a quantity of 12 units per package and weighs 2.425lb.
Mean Well GC220A48-AD1 technical specifications.
| Package/Case | 217 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 218W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 12 |
| Weight | 2.425lb |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC220A48-AD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
