
30W desktop battery charger with a single fixed output voltage of 14.3V and a maximum output current of 2.09A. Features 78% efficiency, a maximum input current of 1A, and operates within a temperature range of 0°C to 40°C. Approvals include UL, CSA, CE, TUV, CB, and EN. Dimensions are 4.3 inches in length, 2.6 inches in width, and 1.4 inches in height, with a depth of 67mm and a weight of 309g.
Mean Well GC30B-4P1J technical specifications.
| Approvals | UL, CSA, CE, TUV, CB, EN |
| Depth | 67mm |
| Efficiency | 78% |
| Height | 1.4inch |
| Length | 4.3inch |
| Max Input Current | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.09A |
| Max Output Power | 30W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.09A |
| Output Power | 30W |
| Output Type | Fixed |
| Output Voltage | 14.3V |
| Packaging | Box |
| Polarity | Positive |
| Weight | 309g |
| Width | 2.6inch |
| RoHS | Compliant |
No datasheet is available for this part.