
The Mean Well GC30U-5P1J is a desktop power supply with a fixed output voltage of 16.8V and a maximum output current of 1.6A, resulting in a maximum output power of 27W. It operates within a temperature range of 0°C to 50°C and is approved by UL, CSA, CE, and CB. The power supply measures 1.4inch in height, 2.6inch in width, and 4.3inch in length. It is packaged in a carton and has a desktop mount.
Mean Well GC30U-5P1J technical specifications.
| Approvals | UL, CSA, CE, CB |
| Efficiency | 78% |
| Height | 1.4inch |
| Length | 4.3inch |
| Max Input Current | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 27W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Type | Fixed |
| Output Voltage | 16.8V |
| Packaging | Carton |
| Polarity | Positive |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GC30U-5P1J to view detailed technical specifications.
No datasheet is available for this part.
