AC/DC plug-in power adapter delivering a regulated 7.5V at 1.33A, providing 10W maximum output power. Features include a single fixed output, interchangeable wall mount style, and a cylindrical female connector (2.1x5.5 mm, center positive). Operates from 90-264VAC input with up to 77% efficiency and offers overload and over-voltage protection. Compact plastic housing measures 70.7 x 40 x 38.8 mm, with a 2-year warranty.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well GE12I07-P1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 70.7 |
| Package Width (mm) | 40 |
| Package Height (mm) | 38.8 |
| Package Material | Plastic |
| Mounting | Plug in |
| Warranty | 2Year |
| Style | Interchangeable WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Maximum Output Current | 1.33A |
| Maximum Output Power | 10W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4@100VAC|0.25@230VACA |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 75mV(Max) |
| Typical Hold-Up Time | 4000@230VACms |
| Typical Inrush Current | 80(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GE12I07-P1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.