
Single-output AC/DC plug-in adapter delivering 18V at 0.83A for a maximum of 15W. Features interchangeable wall mount style, 90-264V AC input, and 83% typical efficiency. Includes overload and over-voltage protection, with a cylindrical female output connector (2.1x5.5mm, center positive). Operates from -10°C to 50°C with 1% line and 3% load regulation.
Mean Well GE12I18-P1J technical specifications.
| Package Length (mm) | 70.7 |
| Package Width (mm) | 40 |
| Package Height (mm) | 38.8 |
| Package Material | Plastic |
| Mounting | Plug in |
| Warranty | 2Year |
| Style | Interchangeable WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 0.83A |
| Maximum Output Power | 15W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4@100VAC|0.25@230VACA |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 4000@230VACms |
| Typical Inrush Current | 80(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GE12I18-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.