Regulated AC/DC plug-in adapter with a single fixed output, delivering 18V at 2.2A for a maximum of 39.6W. Features interchangeable wall mount style, 90-264VAC input, and 88% typical efficiency. Offers 4242VDC minimum isolation, -30°C to 70°C operating temperature range, and overload, over voltage, and short circuit protection. Includes a power indicator and a cylindrical female output connector with center positive polarity and 2.1x5.5mm diameters.
Mean Well GE40I18-P1J technical specifications.
| Warranty | 2Year |
| Style | Interchangeable WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 2.2A |
| Maximum Output Power | 39.6W |
| Input Voltage | 90 to 264|135 to 370V |
| Maximum Input Current | 0.5@230VAC|1@100VACA |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 3% |
| Line Regulation | 1% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 12@230VACms |
| Typical Inrush Current | 70(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GE40I18-P1J to view detailed technical specifications.
No datasheet is available for this part.