6W AC/DC plug-in adapter, single output, 5V at 1.2A. Features a fixed output voltage, regulated type, and a USB female output connector. Operates with an input voltage range of 80-264 VAC and boasts a 70% typical efficiency. Includes overload, over voltage, and short circuit protection. Minimum isolation voltage is 5656VDC, with a load regulation of 5% and line regulation of 0.5%. Suitable for operation between -20°C and 70°C.
Mean Well GEM06I05-USB technical specifications.
| Warranty | 3Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1.2A |
| Maximum Output Power | 6W |
| Input Voltage | 80 to 264V |
| Maximum Input Current | 0.18@100VACA |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC Male |
| Output Connector Type | USB Female |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 12ms |
| Typical Inrush Current | 30(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.