
5W, 5V, 1A AC/DC external power supply with a single, fixed output. Features a 2-pole EURO plug for direct wall mounting. Operates with a maximum input current of 200mA and delivers 1A output current at 5V. Approvals include EN, CE, and CB, with an efficiency rating of 67%. Dimensions are 66mm length, 32mm width, and 62.5mm depth, with an operating temperature range of 0°C to 40°C.
Mean Well GS06E-1P1J technical specifications.
| Approvals | EN, CE, CB |
| Current - Output 1 | 1A |
| Depth | 62.5mm |
| Efficiency | 67% |
| Height | 1.7inch |
| Length | 66mm |
| Max Input Current | 200mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | P1J |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS06E |
| Voltage - Output 1 | 5V |
| Weight | 100g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS06E-1P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
