
6W AC/DC external power supply, wall mount, plug-in type, featuring a single 9V fixed output delivering 660mA. This adapter operates with a 2-pole EURO plug, offering 74% efficiency and a maximum input current of 200mA. Designed for a 0°C to 40°C operating temperature range, it is lead-free and holds EN, CE, and CB approvals.
Mean Well GS06E-2P1J technical specifications.
| Approvals | EN, CE, CB |
| Current - Output 1 | 660mA |
| Depth | 62.5mm |
| Efficiency | 74% |
| Height | 1.7inch |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Input Current | 200mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 660mA |
| Max Output Power | 6W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | P1J |
| Output Current | 660mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 90 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS06E |
| Voltage - Output 1 | 9V |
| Weight | 100g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS06E-2P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.