
6W AC/DC external power supply, wall mount, 12V fixed output voltage, 500mA output current, 2 pole EURO plug. Features 76% efficiency, 0°C to 40°C operating temperature range, and EN, CE, CB approvals. Compact design with dimensions of 66mm (L) x 32mm (W) x 62.5mm (D) and a weight of 100g.
Sign in to ask questions about the Mean Well GS06E-3P1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GS06E-3P1J technical specifications.
| Approvals | EN, CE, CB |
| Current - Output 1 | 500mA |
| Depth | 62.5mm |
| Efficiency | 76% |
| Height | 1.7inch |
| Length | 66mm |
| Max Input Current | 200mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | P1J |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS06E |
| Voltage - Output 1 | 12V |
| Weight | 100g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS06E-3P1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
