
6W, 15V, 0.4A AC/DC external power supply with a single fixed output. Features 77% efficiency, 0°C to 40°C operating temperature range, and a 2-pole EURO plug for wall mounting. Approvals include EN, CE, and CB. Dimensions are 66mm (L) x 32mm (W) x 62.5mm (D), with a weight of 100g.
Mean Well GS06E-4P1J technical specifications.
| Approvals | EN, CE, CB |
| Current - Output 1 | 400mA |
| Depth | 62.5mm |
| Efficiency | 77% |
| Height | 1.7inch |
| Length | 66mm |
| Max Input Current | 200mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Output Power | 6W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | P1J |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 90 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS06E |
| Voltage - Output 1 | 15V |
| Weight | 100g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS06E-4P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
