
6W AC/DC wall mount power supply, outputting 18V at 330mA. Features a 2-pole EURO plug for direct wall mounting. Operates with a maximum input current of 200mA and offers 78% efficiency. Approved by EN, CE, and CB standards, with a temperature range of 0°C to 40°C.
Mean Well GS06E-5P1J technical specifications.
| Approvals | EN, CE, CB |
| Current - Output 1 | 330mA |
| Depth | 62.5mm |
| Efficiency | 78% |
| Height | 1.7inch |
| Length | 66mm |
| Max Input Current | 200mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 330mA |
| Max Output Power | 6W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | P1J |
| Output Current | 330mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 90 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS06E |
| Voltage - Output 1 | 18V |
| Weight | 100g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS06E-5P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
