
6W AC/DC external power supply, wall mount adapter with a 24V, 250mA output. Features a fixed output type, positive polarity, and a P1J output connector. Operates from 0°C to 40°C with 82% efficiency and a maximum input current of 200mA. Approvals include EN, CE, and CB. Dimensions are 66mm length, 32mm width, and 32mm depth, weighing 100g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well GS06E-6P1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GS06E-6P1J technical specifications.
| Approvals | EN, CE, CB |
| Current - Output 1 | 250mA |
| Depth | 32mm |
| Efficiency | 82% |
| Height | 1.7inch |
| Length | 66mm |
| Max Input Current | 200mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 250mA |
| Max Output Power | 6W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | P1J |
| Output Current | 250mA |
| Output Power | 6W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 90 |
| Packaging | Box |
| Polarity | Positive |
| Series | GS06E |
| Voltage - Output 1 | 24V |
| Weight | 100g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS06E-6P1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
