
5W AC/DC plug-in adapter, single output, providing 5V at 1A. Features include a fixed output type, positive polarity, and a maximum input current of 200mA. Operating temperature range is 0°C to 40°C, with an efficiency of 68%. Approvals include UL, CE, CB, and CSA. Dimensions are 1.11" length, 1.6" width, and 2.6" height (32mm depth).
Mean Well GS06U-1P1J technical specifications.
| Approvals | UL, CE, CB, CSA |
| Current - Output 1 | 1A |
| Depth | 32mm |
| Efficiency | 68% |
| Height | 2.6inch |
| Lead Free | Lead Free |
| Length | 1.11inch |
| Max Input Current | 200mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 110 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS06U |
| Voltage - Output 1 | 5V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS06U-1P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.