
120W AC/DC plug-in adapter delivering a single, fixed 24V output at 5A. This external power supply features high efficiency (90%) and operates across a wide temperature range from -30°C to 70°C. Approvals include UL, CE, TUV, CB, CCC, and EN, with RoHS and Lead Free compliance. The desktop-mountable unit offers a maximum input current of 1.4A and a positive polarity output.
Mean Well GS120A24-R7B technical specifications.
| Approvals | UL, CE, TUV, CB, CCC, EN |
| Current - Output 1 | 5A |
| Depth | 67mm |
| Efficiency | 90% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 6.6inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Overall Depth | 35mm |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | GS120 |
| Voltage - Output 1 | 24V |
| Weight | 1.367lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS120A24-R7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
