
Plug-In Adapter Single-OUT 9V 1.33A 12W Carton
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.33A |
| Depth | 26.5mm |
| Efficiency | 76% |
| Length | 65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Connector | P1I |
| Output Current | 1.33A |
| Output Voltage | 9V |
| Package Quantity | 100 |
| Series | GS12 |
| Voltage - Output 1 | 9V |
| Weight | 150g |
| Width | 47mm |
| RoHS | Compliant |