The GS12E24-P1I is a single-output AC/DC power supply from Mean Well with an output voltage of 24V and current of 500mA. It operates within a temperature range of 0-50°C and has an efficiency of 80%. The power supply measures 65mm in length, 47mm in width, and 26.5mm in depth, and weighs 150g. It is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 500mA |
| Depth | 26.5mm |
| Efficiency | 80% |
| Length | 65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Connector | P1I |
| Output Current | 500mA |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Series | GS12 |
| Voltage - Output 1 | 24V |
| Weight | 150g |
| Width | 47mm |
| RoHS | Compliant |