
The Mean Well GS12U07-P1I is a 7.5V 1.6A wall-mounted AC/DC power adapter with a maximum output power of 12W. It operates within a temperature range of 0°C to 50°C and meets the safety standards of UL, CSA, and CB. This power adapter features a fixed output voltage and is designed for plug-in mounting on a wall. It is available in cartons of 100 units.
Mean Well GS12U07-P1I technical specifications.
| Approvals | UL, CSA, CB |
| Current - Output 1 | 1.6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Output Power | 12W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Power | 12W |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Package Quantity | 100 |
| Packaging | Carton |
| Series | GS12 |
| Voltage - Output 1 | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS12U07-P1I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.