Mean Well GS12U09-P1I technical specifications.
| Approvals | UL, CB, CSA |
| Current - Output 1 | 1.33A |
| Efficiency | 76% |
| Height | 2.6inch |
| Length | 1.2inch |
| Max Input Current | 310mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.33A |
| Max Output Power | 12W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 1.33A |
| Output Power | 11.9W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS12 |
| Voltage - Output 1 | 9V |
| Width | 1.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS12U09-P1I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.