
The GS12U18-P1I is a 18V 12W wall-mounted AC/DC power adapter with a maximum output current of 670mA. It operates within a temperature range of 0°C to 50°C and is approved by UL, CSA, and CB. This power adapter features a fixed output type and a plug-in mount for easy installation.
Mean Well GS12U18-P1I technical specifications.
| Approvals | UL, CSA, CB |
| Current - Output 1 | 670mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 670mA |
| Max Output Power | 12.06W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Power | 12W |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Carton |
| Series | GS12 |
| Voltage - Output 1 | 18V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS12U18-P1I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.