
12W single-output plug-in AC/DC power supply, delivering 24V at 500mA. Features include 80.5% efficiency, 0°C to 50°C operating temperature range, and lead-free construction. Approvals include UL, CB, and CSA. Designed for wall mounting, this adapter offers a fixed output with positive polarity.
Mean Well GS12U24-P1I technical specifications.
| Approvals | UL, CB, CSA |
| Current - Output 1 | 500mA |
| Depth | 47mm |
| Efficiency | 80.5% |
| Height | 2.6inch |
| Lead Free | Lead Free |
| Length | 1.2inch |
| Max Input Current | 310mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Power | 12W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 12W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS12 |
| Voltage - Output 1 | 24V |
| Width | 1.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS12U24-P1I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
