
12W single-output AC/DC plug-in adapter delivering 5V at 2.4A. Features include 75% efficiency, a compact design with dimensions of 3.9" L x 2.3" W x 1.3" H (99mm x 58.4mm x 32.8mm), and a weight of 190g. Operating temperature range is 0°C to 50°C. Approvals include UL, TUV, CEC, CSA, CE, CB, and EN.
Mean Well GS15A-1P1J technical specifications.
| Approvals | UL, TUV, CEC, CSA, CE, CB, EN |
| Current - Output 1 | 2.4A |
| Efficiency | 75% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 3.9inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.4A |
| Max Output Power | 12W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Overall Depth | 32.8mm |
| Package Quantity | 90 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS15A/B |
| Voltage - Output 1 | 5V |
| Weight | 190g |
| Width | 2.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well GS15A-1P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
