
15W single-output plug-in AC/DC power adapter delivering 12V at 1.25A. Features 80% efficiency, operating from 0°C to 50°C. Approvals include UL, TUV, CEC, CSA, CE, CB, and EN. Compact design with dimensions of 3.9" L x 2.3" W x 1.3" H (99mm x 58.5mm x 32.8mm).
Mean Well GS15A-3P1J technical specifications.
| Approvals | UL, TUV, CEC, CSA, CE, CB, EN |
| Current - Output 1 | 1.25A |
| Depth | 58.5mm |
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 3.9inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Overall Depth | 32.8mm |
| Package Quantity | 90 |
| Packaging | Box |
| Polarity | Positive |
| Series | GS15A/B |
| Voltage - Output 1 | 12V |
| Weight | 190g |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS15A-3P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.