
15W AC/DC desktop power supply delivering 18V at 830mA. Features include a fixed output type, single output, and positive polarity. Operating temperature range is 0°C to 50°C with 81% efficiency. Approvals include UL, CSA, EN, CE, TUV, and CB. Dimensions are 3.9 inches (length) x 2.3 inches (width) x 1.3 inches (height).
Mean Well GS15A-5P1J technical specifications.
| Approvals | UL, CSA, EN, CE, TUV, CB |
| Current - Output 1 | 830mA |
| Depth | 58.5mm |
| Efficiency | 81% |
| Height | 1.3inch |
| Length | 3.9inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 830mA |
| Max Output Power | 15W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 18V |
| Overall Depth | 32.8mm |
| Package Quantity | 90 |
| Packaging | Box |
| Polarity | Positive |
| Series | GS15A/B |
| Voltage - Output 1 | 18V |
| Weight | 190g |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS15A-5P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.