
15W AC/DC desktop power supply, delivering a fixed 24V at 620mA. Features 83% efficiency and a 14.8W output power rating. Operates within a 0°C to 50°C temperature range. Approved by UL, TUV, CEC, CSA, CE, CB, and EN standards. Dimensions: 3.9" L x 2.3" W x 1.3" H.
Mean Well GS15A-6P1J technical specifications.
| Approvals | UL, TUV, CEC, CSA, CE, CB, EN |
| Current - Output 1 | 620mA |
| Efficiency | 83% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 3.9inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 620mA |
| Max Output Power | 15W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 620mA |
| Output Power | 14.8W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Overall Depth | 32.8mm |
| Package Quantity | 90 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS15A/B |
| Voltage - Output 1 | 24V |
| Weight | 190g |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS15A-6P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.