
Regulated AC/DC plug-in adapter delivering a fixed 7.5V output at 1.6A, providing 12W maximum power. Features a universal 90-264V AC input with an IEC 320-C8 connector and a 2.1x5.5mm cylindrical female output connector with center positive polarity. Designed for desktop mounting, this single-output adapter operates within a 0°C to 50°C temperature range and offers overload and over-voltage protection. Minimum isolation voltage is 3000VAC, with load regulation at 5% and line regulation at 0.5%.
Mean Well GS15B-11P1J technical specifications.
| Package Length (mm) | 100 |
| Package Width (mm) | 58.5 |
| Package Height (mm) | 32.8 |
| Package Material | Plastic |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Maximum Output Current | 1.6A |
| Maximum Output Power | 12W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@100VACA |
| Efficiency | 82.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 80mV(Max) |
| Typical Hold-Up Time | 3000ms |
| Typical Inrush Current | 50(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GS15B-11P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.