
The Mean Well GS160A12-R7B is a 12-volt, 11.5-amp desktop AC/DC power supply with a maximum output power of 138 watts. It achieves an efficiency of 89 percent and operates within a temperature range of -30 degrees Celsius to 70 degrees Celsius. This power supply meets various safety certifications, including UL, TUV, CCC, CE, CB, EN, PSE, and GS. It is designed for desktop mounting and measures 72 millimeters in depth, 6.9 inches in length, and 2.8 inches in width, with a weight of 660 grams.
Sign in to ask questions about the Mean Well GS160A12-R7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GS160A12-R7B technical specifications.
| Approvals | UL, TUV, CCC, CE, CB, EN, PSE, GS |
| Current - Output 1 | 11.5A |
| Depth | 72mm |
| Efficiency | 89% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 6.9inch |
| Max Input Current | 1.85A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 11.5A |
| Max Output Power | 138W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 11.5A |
| Output Power | 138W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Overall Depth | 35mm |
| Series | GS160 |
| Voltage - Output 1 | 12V |
| Weight | 660g |
| Width | 2.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS160A12-R7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.