
The GS160A24-R7B is a desktop AC/DC power supply from Mean Well, offering a maximum output current of 6.67A and a maximum output power of 160W. It operates within a temperature range of -30°C to 70°C and has an efficiency of 92.5%. The power supply is approved by various regulatory bodies, including UL, TUV, and CE. It has a compact design with dimensions of 6.9inch in length, 2.8inch in width, and 1.4inch in height, and weighs 660g.
Sign in to ask questions about the Mean Well GS160A24-R7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GS160A24-R7B technical specifications.
| Approvals | UL, TUV, CCC, CE, CB, EN, PSE, GS |
| Current - Output 1 | 6.67A |
| Depth | 72mm |
| Efficiency | 92.5% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 6.9inch |
| Max Input Current | 1.85A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6.67A |
| Max Output Power | 160W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 6.67A |
| Output Power | 160W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Overall Depth | 35mm |
| Series | GS160 |
| Voltage - Output 1 | 24V |
| Weight | 660g |
| Width | 2.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS160A24-R7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
