
15W single-output plug-in AC/DC power supply, delivering 7.5V at 2A. Features include 79% efficiency, a desktop mount, and a fixed output type. Operating temperature range is 0°C to 50°C. Approvals include UL, CSA, TUV, EN, CE, and CB. This lead-free, RoHS-compliant adapter is packaged in cartons of 60 units.
Sign in to ask questions about the Mean Well GS18A07-P1J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GS18A07-P1J technical specifications.
| Approvals | UL, CSA, TUV, EN, CE, CB |
| Current - Output 1 | 2A |
| Efficiency | 79% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 3.7inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 15W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Overall Depth | 36mm |
| Package Quantity | 60 |
| Packaging | Carton |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | GS18 |
| Voltage - Output 1 | 7.5V |
| Weight | 230g |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS18A07-P1J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.