
The GS18U18-P1J is a 18V output power adapter with a maximum output current of 1A and a maximum output power of 18W. It has an efficiency of 82% and is approved by UL, CSA, and CB. The adapter is designed for wall-mounting and plug-in installation, with dimensions of 3.1inch in length, 2.1inch in width, and 1.3inch in height. It operates within a temperature range of 0°C to 50°C.
Mean Well GS18U18-P1J technical specifications.
| Approvals | UL, CSA, CB |
| Current - Output 1 | 1A |
| Efficiency | 82% |
| Height | 1.3inch |
| Length | 3.1inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 18W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 18W |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS18 |
| Voltage - Output 1 | 18V |
| Width | 2.1inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS18U18-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.