
220W AC/DC desktop adapter, single output, 20V at 11A. Features 90-264V AC input, 92% efficiency, and 150mV max ripple. Operates from -30°C to 60°C with overload, over-temperature, and over-voltage protection. Includes IEC 320-C14 input and DIN Male output connectors.
Sign in to ask questions about the Mean Well GS220A20-R7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GS220A20-R7B technical specifications.
| Package Length (mm) | 210 |
| Package Width (mm) | 85 |
| Package Height (mm) | 46 |
| Package Material | Plastic |
| Mounting | Desktop |
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 20V |
| Maximum Output Current | 11A |
| Maximum Output Power | 220W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 4@115VAC|2@230VACA |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Load Regulation | 4% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 20@230VACms |
| Typical Inrush Current | 120(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature|Over Voltage |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409530 |
| Schedule B | 8504409530 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well GS220A20-R7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.