The GS36E48-P1J is a 48V 36W AC/DC power supply with a single 750mA output. It has a high efficiency of 87.5% and operates within a temperature range of -20°C to 50°C. The power supply is approved by TUV and EN and is packaged in a carton. It measures 79mm in length, 54mm in width, and 33mm in depth, with a weight of 7.407532oz.
Mean Well GS36E48-P1J technical specifications.
| Approvals | TUV, EN |
| Current - Output 1 | 750mA |
| Depth | 33mm |
| Efficiency | 87.5% |
| Height | 1.3inch |
| Length | 79mm |
| Max Input Current | 900mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 36W |
| Number of Outputs | 1 |
| Output Connector | P1J |
| Output Current | 750mA |
| Output Power | 36W |
| Output Voltage | 48V |
| Packaging | Carton |
| Polarity | Positive |
| Series | GS36E |
| Voltage - Output 1 | 48V |
| Weight | 7.407532oz |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS36E48-P1J to view detailed technical specifications.
No datasheet is available for this part.