
Desktop power supply delivering 40W maximum output power with a single 9V, 4.45A fixed output. Features 85% efficiency, operating temperature range of -30°C to 60°C, and a maximum input current of 1A. Approvals include UL, TUV, CCC, EN, CE, CB, and GS. Dimensions are 4.9" length, 2" width, and 1.2" height, with a weight of 280g.
Mean Well GS40A09-P1J technical specifications.
| Approvals | UL, TUV, CCC, EN, CE, CB, GS |
| Package/Case | 127 |
| Current - Output 1 | 4.45A |
| Efficiency | 85% |
| Height | 1.2inch |
| Length | 4.9inch |
| Max Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4.45A |
| Max Output Power | 40W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 4.45A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Overall Depth | 31.5mm |
| Package Quantity | 50 |
| Polarity | Positive |
| Series | GS40 |
| Voltage - Output 1 | 9V |
| Weight | 280g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS40A09-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
