
40W AC/DC plug-in adapter delivering a single 18V output at 2.22A. Features 90% efficiency and a wide operating temperature range from -30°C to 60°C. Approvals include UL, TUV, CCC, EN, CE, CB, and GS. Compact dimensions with a 5-inch length, 2-inch width, and 1.3-inch height.
Mean Well GS40A18-P1J technical specifications.
| Approvals | UL, TUV, CCC, EN, CE, CB, GS |
| Package/Case | 127 |
| Current - Output 1 | 2.22A |
| Depth | 50mm |
| Efficiency | 90% |
| Height | 1.3inch |
| Length | 5inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.22A |
| Max Output Power | 40W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.22A |
| Output Power | 40W |
| Output Type | Fixed |
| Output Voltage | 18V |
| Overall Depth | 31.5mm |
| Package Quantity | 50 |
| Polarity | Positive |
| Series | GS40 |
| Voltage - Output 1 | 18V |
| Weight | 280g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS40A18-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
