
Single-output AC/DC plug-in adapter delivering 9V at 6A for 54W maximum output power. Features include 87.5% efficiency, a wide operating temperature range from -30°C to 50°C, and UL, TUV, CEC, CE, CB, EN, and GS approvals. This desktop-mountable power supply has a positive polarity output and dimensions of 4.9 inches (length) x 2 inches (width) x 1.3 inches (height).
Mean Well GS60A09-P1J technical specifications.
| Approvals | UL, TUV, CEC, CE, CB, EN, GS |
| Package/Case | 100 |
| Current - Output 1 | 6A |
| Efficiency | 87.5% |
| Height | 1.3inch |
| Length | 4.9inch |
| Max Input Current | 1.4A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6A |
| Max Output Power | 54W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 54W |
| Output Type | Fixed |
| Output Voltage | 9V |
| Overall Depth | 31.5mm |
| Package Quantity | 50 |
| Polarity | Positive |
| Series | GS60 |
| Voltage - Output 1 | 9V |
| Weight | 305g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS60A09-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
