
90W single-output AC/DC plug-in adapter delivering 15V at 6A. Features 89% efficiency and a wide operating temperature range of -30°C to 50°C. Approvals include UL, TUV, CEC, CE, CB, EN, and GS. RoHS compliant and lead-free construction. Dimensions: 5.7" L x 2.3" W x 1.3" H.
Sign in to ask questions about the Mean Well GS90A15-P1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GS90A15-P1M technical specifications.
| Approvals | UL, TUV, CEC, CE, CB, EN, GS |
| Package/Case | 127 |
| Current - Output 1 | 6A |
| Efficiency | 89% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 5.7inch |
| Max Input Current | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6A |
| Max Output Power | 90W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Overall Depth | 32mm |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | GS90 |
| Voltage - Output 1 | 15V |
| Weight | 450g |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS90A15-P1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.