
90W AC/DC plug-in adapter, single output, providing 24V at 3.75A. Features 89.5% efficiency, operating from -30°C to 50°C. Approvals include UL, TUV, CEC, CE, CB, EN, and GS. Dimensions are 5.9 inches (length) x 2.3 inches (width) x 1.2 inches (height), with an overall depth of 32mm. Lead-free construction.
Sign in to ask questions about the Mean Well GS90A24-P1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well GS90A24-P1M technical specifications.
| Approvals | UL, TUV, CEC, CE, CB, EN, GS |
| Package/Case | 127 |
| Current - Output 1 | 3.75A |
| Depth | 60mm |
| Efficiency | 89.5% |
| Height | 1.2inch |
| Lead Free | Lead Free |
| Length | 5.9inch |
| Max Input Current | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.75A |
| Max Output Power | 90W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Power | 90W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Overall Depth | 32mm |
| Polarity | Positive |
| Series | GS90 |
| Voltage - Output 1 | 24V |
| Weight | 450g |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GS90A24-P1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
