Mean Well GSM06E24-P1J technical specifications.
| Current - Output 1 | 250mA |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 90 |
| Packaging | Bulk |
| Series | GSM06E |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well GSM06E24-P1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.